TPS78218DRVR | |
---|---|
DigiKey Part Number | 296-39495-2-ND - Tape & Reel (TR) 296-39495-1-ND - Cut Tape (CT) 296-39495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78218DRVR |
Description | IC REG LINEAR 1.8V 150MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78218DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥6.14600 | ¥61.46 |
25 | ¥5.77760 | ¥144.44 |
100 | ¥4.71390 | ¥471.39 |
250 | ¥4.37848 | ¥1,094.62 |
500 | ¥3.72642 | ¥1,863.21 |
1,000 | ¥2.98112 | ¥2,981.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.70166 | ¥8,104.98 |
6,000 | ¥2.51534 | ¥15,092.04 |
15,000 | ¥2.42218 | ¥36,332.70 |
30,000 | ¥2.32902 | ¥69,870.60 |