TPS77001DBVT | |
---|---|
DigiKey Part Number | 296-2762-2-ND - Tape & Reel (TR) 296-2762-1-ND - Cut Tape (CT) 296-2762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77001DBVT |
Description | IC REG LIN POS ADJ 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS77001DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.15100 | ¥121.51 |
25 | ¥11.46400 | ¥286.60 |
100 | ¥9.76720 | ¥976.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.49620 | ¥2,374.05 |
500 | ¥8.30926 | ¥4,154.63 |
1,250 | ¥6.88490 | ¥8,606.12 |
2,500 | ¥6.41005 | ¥16,025.12 |
6,250 | ¥6.17264 | ¥38,579.00 |
12,500 | ¥5.93523 | ¥74,190.38 |