TPS76950QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-15295-2-ND - Tape & Reel (TR) 296-15295-1-ND - Cut Tape (CT) 296-15295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76950QDBVRQ1 |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76950QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥9.52100 | ¥95.21 |
25 | ¥9.03840 | ¥225.96 |
100 | ¥7.42500 | ¥742.50 |
250 | ¥6.94108 | ¥1,735.27 |
500 | ¥6.13396 | ¥3,066.98 |
1,000 | ¥4.84263 | ¥4,842.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.51979 | ¥13,559.37 |
6,000 | ¥4.29380 | ¥25,762.80 |
15,000 | ¥4.13238 | ¥61,985.70 |