TPS76925DBVR | |
---|---|
DigiKey Part Number | 296-11035-2-ND - Tape & Reel (TR) 296-11035-1-ND - Cut Tape (CT) 296-11035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76925DBVR |
Description | IC REG LINEAR 2.5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76925DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥8.07600 | ¥80.76 |
25 | ¥7.66800 | ¥191.70 |
100 | ¥6.29940 | ¥629.94 |
250 | ¥5.88896 | ¥1,472.24 |
500 | ¥5.20410 | ¥2,602.05 |
1,000 | ¥4.10847 | ¥4,108.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.83462 | ¥11,503.86 |
6,000 | ¥3.64289 | ¥21,857.34 |
15,000 | ¥3.50593 | ¥52,588.95 |