STM1061N22WX6F | |
---|---|
DigiKey Part Number | 497-4951-2-ND - Tape & Reel (TR) 497-4951-1-ND - Cut Tape (CT) 497-4951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1061N22WX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1061N22WX6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 30µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.59200 | ¥75.92 |
25 | ¥7.20560 | ¥180.14 |
100 | ¥5.91850 | ¥591.85 |
250 | ¥5.53260 | ¥1,383.15 |
500 | ¥4.88922 | ¥2,444.61 |
1,000 | ¥3.85998 | ¥3,859.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.60262 | ¥10,807.86 |
6,000 | ¥3.42248 | ¥20,534.88 |
15,000 | ¥3.29381 | ¥49,407.15 |