TPS76050DBVR | |
---|---|
DigiKey Part Number | 296-8075-2-ND - Tape & Reel (TR) 296-8075-1-ND - Cut Tape (CT) 296-8075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76050DBVR |
Description | IC REG LINEAR 5V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76050DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.60000 | ¥17.60 |
10 | ¥15.84600 | ¥158.46 |
25 | ¥14.94840 | ¥373.71 |
100 | ¥12.73480 | ¥1,273.48 |
250 | ¥11.95748 | ¥2,989.37 |
500 | ¥10.46278 | ¥5,231.39 |
1,000 | ¥8.66920 | ¥8,669.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.07134 | ¥24,214.02 |
6,000 | ¥7.77239 | ¥46,634.34 |