TPS75615KTTT | |
---|---|
DigiKey Part Number | 296-15916-2-ND - Tape & Reel (TR) 296-15916-1-ND - Cut Tape (CT) 296-15916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75615KTTT |
Description | IC REG LIN 1.5V 5A DDPAK/TO263-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75615KTTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.25000 | ¥59.25 |
10 | ¥53.53200 | ¥535.32 |
25 | ¥51.04480 | ¥1,276.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥51.04480 | ¥2,552.24 |
100 | ¥44.32190 | ¥4,432.19 |
250 | ¥42.32992 | ¥10,582.48 |
500 | ¥38.59518 | ¥19,297.59 |
1,250 | ¥33.61510 | ¥42,018.88 |
2,500 | ¥32.37008 | ¥80,925.20 |