TPS73625DCQR | |
---|---|
DigiKey Part Number | 296-16912-2-ND - Tape & Reel (TR) 296-16912-1-ND - Cut Tape (CT) 296-16912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73625DCQR |
Description | IC REG LIN 2.5V 400MA SOT223-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73625DCQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.88400 | ¥198.84 |
25 | ¥18.76120 | ¥469.03 |
100 | ¥15.98370 | ¥1,598.37 |
250 | ¥15.00816 | ¥3,752.04 |
500 | ¥13.13224 | ¥6,566.12 |
1,000 | ¥10.88103 | ¥10,881.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.07468 | ¥25,186.70 |
5,000 | ¥9.70153 | ¥48,507.65 |