TPS73601DRBT | |
---|---|
DigiKey Part Number | 296-17620-2-ND - Tape & Reel (TR) 296-17620-1-ND - Cut Tape (CT) 296-17620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73601DRBT |
Description | IC REG LINEAR POS ADJ 400MA 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73601DRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.21000 | ¥23.21 |
10 | ¥20.86200 | ¥208.62 |
25 | ¥19.72640 | ¥493.16 |
100 | ¥17.09510 | ¥1,709.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.21796 | ¥4,054.49 |
500 | ¥14.55238 | ¥7,276.19 |
1,250 | ¥12.27318 | ¥15,341.48 |
2,500 | ¥11.65949 | ¥29,148.72 |
6,250 | ¥11.22117 | ¥70,132.31 |