TPS73201DRBT | |
---|---|
DigiKey Part Number | 296-TPS73201DRBTTR-ND - Tape & Reel (TR) 296-TPS73201DRBTCT-ND - Cut Tape (CT) 296-TPS73201DRBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73201DRBT |
Description | IC REG LINEAR POS ADJ 250MA 8SON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73201DRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
10 | ¥15.54000 | ¥155.40 |
25 | ¥14.65960 | ¥366.49 |
100 | ¥12.49080 | ¥1,249.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.72896 | ¥2,932.24 |
500 | ¥10.26266 | ¥5,131.33 |
1,250 | ¥8.50339 | ¥10,629.24 |
2,500 | ¥7.91694 | ¥19,792.35 |
6,250 | ¥7.62371 | ¥47,648.19 |