TPS73033DBVR

DigiKey Part Number
296-17580-2-ND - Tape & Reel (TR)
296-17580-1-ND - Cut Tape (CT)
296-17580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73033DBVR
Description
IC REG LINEAR 3.3V 200MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73033DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.21V @ 200mA
Current - Output
Current - Quiescent (Iq)
250 µA
PSRR
68dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.23000¥7.23
10¥6.35000¥63.50
25¥5.96080¥149.02
100¥4.86590¥486.59
250¥4.51972¥1,129.93
500¥3.84646¥1,923.23
1,000¥3.07713¥3,077.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.78867¥8,366.01
6,000¥2.59635¥15,578.10
15,000¥2.50020¥37,503.00
30,000¥2.40404¥72,121.20
Manufacturers Standard Package