TPS72733YFFR | |
---|---|
DigiKey Part Number | 296-34914-2-ND - Tape & Reel (TR) 296-34914-1-ND - Cut Tape (CT) 296-34914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72733YFFR |
Description | IC REG LINEAR 3.3V 250MA 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72733YFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 85dB ~ 45dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.74900 | ¥117.49 |
25 | ¥11.15360 | ¥278.84 |
100 | ¥9.16350 | ¥916.35 |
250 | ¥8.56548 | ¥2,141.37 |
500 | ¥7.56966 | ¥3,784.83 |
1,000 | ¥5.97602 | ¥5,976.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.57714 | ¥7,731.42 |
6,000 | ¥2.39943 | ¥14,396.58 |
15,000 | ¥2.31055 | ¥34,658.25 |
30,000 | ¥2.22169 | ¥66,650.70 |