SN65HVD01DRCT | |
---|---|
DigiKey Part Number | 296-37212-2-ND - Tape & Reel (TR) 296-37212-1-ND - Cut Tape (CT) 296-37212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD01DRCT |
Description | IC TRANSCEIVER HALF 1/1 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD01DRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250Kbps, 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.66000 | ¥37.66 |
10 | ¥33.80100 | ¥338.01 |
25 | ¥31.95440 | ¥798.86 |
100 | ¥27.69360 | ¥2,769.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥26.27284 | ¥6,568.21 |
500 | ¥23.57472 | ¥11,787.36 |
1,250 | ¥19.88224 | ¥24,852.80 |
2,500 | ¥18.88817 | ¥47,220.42 |