TPS72218DBVT | |
---|---|
DigiKey Part Number | 296-12523-2-ND - Tape & Reel (TR) 296-12523-1-ND - Cut Tape (CT) 296-12523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72218DBVT |
Description | IC REG LINEAR 1.8V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72218DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 550 µA | |
PSRR | 48dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥13.54200 | ¥135.42 |
25 | ¥12.77240 | ¥319.31 |
100 | ¥10.88160 | ¥1,088.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.21780 | ¥2,554.45 |
500 | ¥8.94038 | ¥4,470.19 |
1,250 | ¥7.40776 | ¥9,259.70 |
2,500 | ¥6.89690 | ¥17,242.25 |
6,250 | ¥6.64145 | ¥41,509.06 |
12,500 | ¥6.38600 | ¥79,825.00 |