TPS72101DBVR | |
---|---|
DigiKey Part Number | 296-50150-2-ND - Tape & Reel (TR) 296-50150-1-ND - Cut Tape (CT) 296-50150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72101DBVR |
Description | IC REG LIN POS ADJ 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72101DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.24V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 850 µA | |
PSRR | 48dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.03400 | ¥110.34 |
25 | ¥10.47240 | ¥261.81 |
100 | ¥8.60140 | ¥860.14 |
250 | ¥8.04036 | ¥2,010.09 |
500 | ¥7.10526 | ¥3,552.63 |
1,000 | ¥5.60943 | ¥5,609.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.62828 | ¥13,884.84 |