TPS71825-12DRVR | |
---|---|
DigiKey Part Number | 296-TPS71825-12DRVRTR-ND - Tape & Reel (TR) 296-TPS71825-12DRVRCT-ND - Cut Tape (CT) 296-TPS71825-12DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71825-12DRVR |
Description | IC REG LIN 2.5V/1.2V 200MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71825-12DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.5V, 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 63dB ~ 44dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.31419 | ¥21,942.57 |
6,000 | ¥7.04329 | ¥42,259.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥14.35900 | ¥143.59 |
25 | ¥13.54400 | ¥338.60 |
100 | ¥11.54040 | ¥1,154.04 |
250 | ¥10.83600 | ¥2,709.00 |
500 | ¥9.48140 | ¥4,740.70 |
1,000 | ¥7.85597 | ¥7,855.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.86600 | ¥138.66 |
25 | ¥13.08000 | ¥327.00 |
100 | ¥11.14480 | ¥1,114.48 |
250 | ¥10.46456 | ¥2,616.14 |
500 | ¥9.15640 | ¥4,578.20 |
1,000 | ¥7.58668 | ¥7,586.68 |