TPS71730DCKR | |
---|---|
DigiKey Part Number | 296-19674-2-ND - Tape & Reel (TR) 296-19674-1-ND - Cut Tape (CT) 296-19674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71730DCKR |
Description | IC REG LINEAR 3V 150MA SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71730DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.48400 | ¥84.84 |
25 | ¥8.05240 | ¥201.31 |
100 | ¥6.61560 | ¥661.56 |
250 | ¥6.18412 | ¥1,546.03 |
500 | ¥5.46510 | ¥2,732.55 |
1,000 | ¥4.31454 | ¥4,314.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.02694 | ¥12,080.82 |
6,000 | ¥3.82559 | ¥22,953.54 |
15,000 | ¥3.68177 | ¥55,226.55 |