TPS71525QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-20694-2-ND - Tape & Reel (TR) 296-20694-1-ND - Cut Tape (CT) 296-20694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71525QDCKRQ1 |
Description | IC REG LINEAR 2.5V 50MA SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71525QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 12 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.05600 | ¥70.56 |
25 | ¥6.62720 | ¥165.68 |
100 | ¥5.40910 | ¥540.91 |
250 | ¥5.02400 | ¥1,256.00 |
500 | ¥4.27574 | ¥2,137.87 |
1,000 | ¥3.42057 | ¥3,420.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.09991 | ¥9,299.73 |
6,000 | ¥2.88613 | ¥17,316.78 |
15,000 | ¥2.77924 | ¥41,688.60 |
30,000 | ¥2.67235 | ¥80,170.50 |