TPS70960DBVR | |
---|---|
DigiKey Part Number | 296-41091-2-ND - Tape & Reel (TR) 296-41091-1-ND - Cut Tape (CT) 296-41091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70960DBVR |
Description | IC REG LINEAR 6V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70960DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥9.90400 | ¥99.04 |
25 | ¥9.39880 | ¥234.97 |
100 | ¥7.72170 | ¥772.17 |
250 | ¥7.21788 | ¥1,804.47 |
500 | ¥6.37864 | ¥3,189.32 |
1,000 | ¥5.03578 | ¥5,035.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.70010 | ¥14,100.30 |
6,000 | ¥4.46509 | ¥26,790.54 |
15,000 | ¥4.29723 | ¥64,458.45 |