TPS70928DBVR | |
---|---|
DigiKey Part Number | 296-40926-2-ND - Tape & Reel (TR) 296-40926-1-ND - Cut Tape (CT) 296-40926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70928DBVR |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70928DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.56400 | ¥95.64 |
25 | ¥9.07680 | ¥226.92 |
100 | ¥7.45700 | ¥745.70 |
250 | ¥6.97044 | ¥1,742.61 |
500 | ¥6.15998 | ¥3,079.99 |
1,000 | ¥4.86316 | ¥4,863.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.53898 | ¥13,616.94 |
6,000 | ¥4.31204 | ¥25,872.24 |
15,000 | ¥4.14993 | ¥62,248.95 |