TPS70302PWPR | |
---|---|
DigiKey Part Number | 296-TPS70302PWPRTR-ND - Tape & Reel (TR) 296-TPS70302PWPRCT-ND - Cut Tape (CT) 296-TPS70302PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70302PWPR |
Description | IC REG LIN POS ADJ 24HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 1A, 2A 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS70302PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.25V @ 1A, - | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 65dB (1kHz), 60dB (1kHz) | |
Control Features | Enable, Power Good, Reset, Sequencing | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.70000 | ¥58.70 |
10 | ¥53.00200 | ¥530.02 |
25 | ¥50.53640 | ¥1,263.41 |
100 | ¥43.88060 | ¥4,388.06 |
250 | ¥41.90808 | ¥10,477.02 |
500 | ¥38.21040 | ¥19,105.20 |
1,000 | ¥33.28000 | ¥33,280.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥32.04739 | ¥64,094.78 |