TPS659122YFFT | |
---|---|
DigiKey Part Number | 296-36840-2-ND - Tape & Reel (TR) 296-36840-1-ND - Cut Tape (CT) 296-36840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS659122YFFT |
Description | IC PMU MGMT 81DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 81-DSBGA (3.6x3.6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS659122YFFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 32µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 81-UFBGA, DSBGA | |
Supplier Device Package | 81-DSBGA (3.6x3.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.80000 | ¥68.80 |
10 | ¥62.13200 | ¥621.32 |
25 | ¥59.23880 | ¥1,480.97 |
100 | ¥51.43690 | ¥5,143.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥35.76388 | ¥8,940.97 |