TPS65279VTEVM | |
---|---|
DigiKey Part Number | 296-52541-ND |
Manufacturer | |
Manufacturer Product Number | TPS65279VTEVM |
Description | EVALUATION BOARD FOR TPS65279 |
Customer Reference | |
Detailed Description | TPS65279V - DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | 1V, 1.1V | |
Current - Output | 5A, 5A | |
Voltage - Input | 4.5V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS65279V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.70000 | ¥86.70 |