TPS65279VRHHT | |
---|---|
DigiKey Part Number | 296-38350-2-ND - Tape & Reel (TR) 296-38350-1-ND - Cut Tape (CT) 296-38350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65279VRHHT |
Description | IC REG BUCK ADJ 5A DL 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.68V 2 Output 5A 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65279VRHHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.95V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.55000 | ¥36.55 |
10 | ¥32.79600 | ¥327.96 |
25 | ¥31.00440 | ¥775.11 |
100 | ¥26.87110 | ¥2,687.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥21.13748 | ¥5,284.37 |
500 | ¥19.78910 | ¥9,894.55 |
750 | ¥19.10863 | ¥14,331.47 |
1,250 | ¥18.35045 | ¥22,938.06 |
1,750 | ¥17.90494 | ¥31,333.65 |
2,500 | ¥17.47476 | ¥43,686.90 |