TPS6521815RSLR | |
---|---|
DigiKey Part Number | 296-TPS6521815RSLRTR-ND - Tape & Reel (TR) 296-TPS6521815RSLRCT-ND - Cut Tape (CT) 296-TPS6521815RSLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6521815RSLR |
Description | IC REG CONVERTER 10 OUT 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR, DDR2, DDR3 Voltage Regulator IC 10 Output 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6521815RSLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR, DDR2, DDR3 | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 10 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥30.25300 | ¥302.53 |
25 | ¥28.59960 | ¥714.99 |
100 | ¥24.78700 | ¥2,478.70 |
250 | ¥23.51616 | ¥5,879.04 |
500 | ¥21.10100 | ¥10,550.50 |
1,000 | ¥17.79606 | ¥17,796.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.73202 | ¥39,330.05 |