SIT1602AI-22-18E-50.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602AI-22-18E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-22-18E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.9mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥11.05900 | ¥110.59 |
50 | ¥10.79920 | ¥539.96 |
100 | ¥9.25570 | ¥925.57 |
500 | ¥8.99894 | ¥4,499.47 |
1,000 | ¥7.58479 | ¥7,584.79 |
2,500 | ¥7.19911 | ¥17,997.78 |
5,000 | ¥6.94200 | ¥34,710.00 |
10,000 | ¥6.68489 | ¥66,848.90 |