TPS65150RGERG4 | |
---|---|
DigiKey Part Number | TPS65150RGERG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65150RGERG4 |
Description | IC TRIPLE-OUT LCD SUPPLY 24-VQFN |
Customer Reference | |
Detailed Description | LCD Monitor, Notebook Display PMIC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65150RGERG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Applications | LCD Monitor, Notebook Display | |
Current - Supply | 1.9mA | |
Voltage - Supply | 1.8V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |