TPS65150EVM-697 | |
---|---|
DigiKey Part Number | 296-43190-ND |
Manufacturer | |
Manufacturer Product Number | TPS65150EVM-697 |
Description | EVALUATION MODULE TPS65150 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS65150 - Special Purpose DC/DC, LCD Supply 3, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | Special Purpose DC/DC, LCD Supply | |
Outputs and Type | 3, Non-Isolated | |
Voltage - Output | 15V, 30V, -2V | |
Current - Output | - | |
Voltage - Input | 1.8V ~ 6V | |
Regulator Topology | Boost | |
Frequency - Switching | 1.2MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS65150 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |