TPS65150PWPR | |
---|---|
DigiKey Part Number | 296-21166-2-ND - Tape & Reel (TR) 296-21166-1-ND - Cut Tape (CT) 296-21166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65150PWPR |
Description | IC TRPL-OUT LCD SUPPLY 24-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD Monitor, Notebook Display PMIC 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65150PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LCD Monitor, Notebook Display | |
Current - Supply | 1.9mA | |
Voltage - Supply | 1.8V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.20044 | ¥20,400.88 |
6,000 | ¥9.82265 | ¥58,935.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥19.33400 | ¥193.34 |
25 | ¥18.24200 | ¥456.05 |
100 | ¥15.54200 | ¥1,554.20 |
250 | ¥14.59376 | ¥3,648.44 |
500 | ¥12.76954 | ¥6,384.77 |
1,000 | ¥10.58047 | ¥10,580.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.27000 | ¥22.27 |
10 | ¥20.02000 | ¥200.20 |
25 | ¥18.88960 | ¥472.24 |
100 | ¥16.09370 | ¥1,609.37 |
250 | ¥15.11176 | ¥3,777.94 |
500 | ¥13.22280 | ¥6,611.40 |
1,000 | ¥10.95603 | ¥10,956.03 |