TPS65051RSMR | |
---|---|
DigiKey Part Number | 296-27038-2-ND - Tape & Reel (TR) 296-27038-1-ND - Cut Tape (CT) 296-27038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65051RSMR |
Description | IC PWR MGMT 6CH W/4 LDO 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65051RSMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Mobile/OMAP™ | |
Current - Supply | 1.25mA | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.99000 | ¥45.99 |
10 | ¥41.29700 | ¥412.97 |
25 | ¥39.04280 | ¥976.07 |
100 | ¥33.83670 | ¥3,383.67 |
250 | ¥32.10120 | ¥8,025.30 |
500 | ¥28.80422 | ¥14,402.11 |
1,000 | ¥24.29275 | ¥24,292.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥23.07815 | ¥69,234.45 |