TPS65051EVM-195 | |
---|---|
DigiKey Part Number | 296-31271-ND |
Manufacturer | |
Manufacturer Product Number | TPS65051EVM-195 |
Description | EVAL MODULE FOR TPS65051-195 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS65051 - DC/DC, Step Down with LDO 6, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 6, Non-Isolated | |
Voltage - Output | 1.2V, 1.2V, 1.6V, 3.3V, 3.3V, 3.3V | |
Current - Output | 1A, 600mA, 400mA, 400mA, 200mA, 200mA | |
Voltage - Input | 2.5V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.25MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS65051 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.72000 | ¥482.72 |