TPS631000EVM-075 | |
---|---|
DigiKey Part Number | 296-TPS631000EVM-075-ND |
Manufacturer | |
Manufacturer Product Number | TPS631000EVM-075 |
Description | EVAL BOARD FOR TPS631000 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS631000 - DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1.2V ~ 5.3V | |
Current - Output | 2A, 1.5A | |
Voltage - Input | 1.5V ~ 5.5V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS631000 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥601.86000 | ¥601.86 |