TPS62A06ADRLR | |
---|---|
DigiKey Part Number | 296-TPS62A06ADRLRTR-ND - Tape & Reel (TR) 296-TPS62A06ADRLRCT-ND - Cut Tape (CT) 296-TPS62A06ADRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A06ADRLR |
Description | IC REG BUCK ADJ 6A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62A06ADRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.76700 | ¥67.67 |
25 | ¥6.42000 | ¥160.50 |
100 | ¥5.27250 | ¥527.25 |
250 | ¥4.92900 | ¥1,232.25 |
500 | ¥4.35586 | ¥2,177.93 |
1,000 | ¥3.43874 | ¥3,438.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.20953 | ¥12,838.12 |
8,000 | ¥3.04906 | ¥24,392.48 |
12,000 | ¥2.93443 | ¥35,213.16 |
28,000 | ¥2.84273 | ¥79,596.44 |