LM64460BPPQRYFRQ1 | |
---|---|
DigiKey Part Number | 296-LM64460BPPQRYFRQ1TR-ND - Tape & Reel (TR) 296-LM64460BPPQRYFRQ1CT-ND - Cut Tape (CT) 296-LM64460BPPQRYFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM64460BPPQRYFRQ1 |
Description | IC REG BUCK 3.3V 6A 22VQFN-HR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 6A 22-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 22-VQFN-HR (3.5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.96000 | ¥46.96 |
10 | ¥42.19000 | ¥421.90 |
25 | ¥39.88960 | ¥997.24 |
100 | ¥34.56980 | ¥3,456.98 |
250 | ¥32.79684 | ¥8,199.21 |
500 | ¥29.42870 | ¥14,714.35 |
1,000 | ¥24.81931 | ¥24,819.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥23.57837 | ¥70,735.11 |