TPS62261TDRVRQ1 | |
---|---|
DigiKey Part Number | 296-25729-2-ND - Tape & Reel (TR) 296-25729-1-ND - Cut Tape (CT) 296-25729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62261TDRVRQ1 |
Description | IC REG BUCK 1.8V 600MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62261TDRVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.54000 | ¥14.54 |
10 | ¥13.08300 | ¥130.83 |
25 | ¥12.34320 | ¥308.58 |
100 | ¥10.51550 | ¥1,051.55 |
250 | ¥9.87388 | ¥2,468.47 |
500 | ¥8.63956 | ¥4,319.78 |
1,000 | ¥7.15847 | ¥7,158.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.66477 | ¥19,994.31 |
6,000 | ¥6.41792 | ¥38,507.52 |