TPS62260DDCR | |
---|---|
DigiKey Part Number | 296-39455-2-ND - Tape & Reel (TR) 296-39455-1-ND - Cut Tape (CT) 296-39455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62260DDCR |
Description | IC REG BUCK ADJ 600MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62260DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.91200 | ¥119.12 |
25 | ¥11.30640 | ¥282.66 |
100 | ¥9.28780 | ¥928.78 |
250 | ¥8.68204 | ¥2,170.51 |
500 | ¥7.67256 | ¥3,836.28 |
1,000 | ¥6.05719 | ¥6,057.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.65341 | ¥16,960.23 |
6,000 | ¥5.37075 | ¥32,224.50 |
15,000 | ¥5.16884 | ¥77,532.60 |