TPS62202DBVR | |
---|---|
DigiKey Part Number | 296-16730-2-ND - Tape & Reel (TR) 296-16730-1-ND - Cut Tape (CT) 296-16730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62202DBVR |
Description | IC REG BUCK 1.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62202DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.02000 | ¥18.02 |
10 | ¥11.23900 | ¥112.39 |
25 | ¥9.46680 | ¥236.67 |
100 | ¥7.45560 | ¥745.56 |
250 | ¥6.46432 | ¥1,616.08 |
500 | ¥5.85376 | ¥2,926.88 |
1,000 | ¥5.34140 | ¥5,341.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.12490 | ¥15,374.70 |
6,000 | ¥4.83532 | ¥29,011.92 |
9,000 | ¥4.68930 | ¥42,203.70 |
15,000 | ¥4.52662 | ¥67,899.30 |