TPS62230EVM-574 | |
---|---|
DigiKey Part Number | 296-31251-ND |
Manufacturer | |
Manufacturer Product Number | TPS62230EVM-574 |
Description | EVAL MODULE FOR TPS62230-574 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS62230, TPS62231, TPS62232 - DC/DC, Step Down 3, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 3, Non-Isolated | |
Voltage - Output | 1.2V, 1.8V, 2.5V | |
Current - Output | 500mA, 500mA, 500mA | |
Voltage - Input | 2.05V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | 3MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS62230, TPS62231, TPS62232 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |