Voltage Regulators - DC DC Switching Regulators

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
1.2V1.8V2.5V
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6UFDFN
TPS62231DRYR
IC REG BUCK 1.8V 500MA 6SON
Texas Instruments
20,165
In Stock
1 : ¥9.44000
Cut Tape (CT)
5,000 : ¥3.79134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.05V
6V
1.8V
-
500mA
3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN
6-SON (1.45x1)
6UFDFN
TPS62232DRYR
IC REG BUCK 1.2V 500MA 6SON
Texas Instruments
12,829
In Stock
1 : ¥9.11000
Cut Tape (CT)
5,000 : ¥3.52800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.05V
6V
1.2V
-
500mA
3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN
6-SON (1.45x1)
6UFDFN
TPS62232DRYT
IC REG BUCK 1.2V 500MA 6SON
Texas Instruments
47,488
In Stock
1 : ¥13.01000
Cut Tape (CT)
250 : ¥6.13276
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.05V
6V
1.2V
-
500mA
3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN
6-SON (1.45x1)
6UFDFN
TPS62230DRYT
IC REG BUCK 2.5V 500MA 6SON
Texas Instruments
1,691
In Stock
1 : ¥13.01000
Cut Tape (CT)
250 : ¥8.84400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.05V
6V
2.5V
-
500mA
3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN
6-SON (1.45x1)
6UFDFN
TPS62231DRYT
IC REG BUCK 1.8V 500MA 6SON
Texas Instruments
1,460
In Stock
1 : ¥13.01000
Cut Tape (CT)
250 : ¥8.84400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.05V
6V
1.8V
-
500mA
3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN
6-SON (1.45x1)
6UFDFN
TPS62230DRYR
IC REG BUCK 2.5V 500MA 6SON
Texas Instruments
6,486
In Stock
1 : ¥10.20000
Cut Tape (CT)
5,000 : ¥3.52800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.05V
6V
2.5V
-
500mA
3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN
6-SON (1.45x1)
6UFDFN
TPS62231TDRYRQ1
IC REG BUCK 1.8V 500MA 6SON
Texas Instruments
14,953
In Stock
1 : ¥13.01000
Cut Tape (CT)
5,000 : ¥4.16560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.05V
6V
1.8V
-
500mA
3MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-UFDFN
6-SON (1.45x1)
Showing
of 7

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.