TPS62110RSAT | |
---|---|
DigiKey Part Number | 296-18580-2-ND - Tape & Reel (TR) 296-18580-1-ND - Cut Tape (CT) 296-18580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62110RSAT |
Description | IC REG BUCK ADJ 1.5A 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62110RSAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
10 | ¥22.06800 | ¥220.68 |
25 | ¥20.86440 | ¥521.61 |
100 | ¥18.08210 | ¥1,808.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.15468 | ¥4,288.67 |
500 | ¥15.39264 | ¥7,696.32 |
1,250 | ¥12.98179 | ¥16,227.24 |
2,500 | ¥12.33270 | ¥30,831.75 |
6,250 | ¥11.86907 | ¥74,181.69 |