TPS61150ADRCT | |
---|---|
DigiKey Part Number | 296-41852-2-ND - Tape & Reel (TR) 296-41852-1-ND - Cut Tape (CT) 296-41852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61150ADRCT |
Description | IC LED DRV RGLTR PWM 34MA 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 34mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61150ADRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 27V | |
Current - Output / Channel | 34mA | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.04760 | ¥3,011.90 |
500 | ¥10.60526 | ¥5,302.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
10 | ¥22.70700 | ¥227.07 |
25 | ¥21.42320 | ¥535.58 |
100 | ¥18.25210 | ¥1,825.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.92800 | ¥219.28 |
25 | ¥20.68880 | ¥517.22 |
100 | ¥17.62650 | ¥1,762.65 |