TPS57060QDRCRQ1 | |
---|---|
DigiKey Part Number | 296-TPS57060QDRCRQ1TR-ND - Tape & Reel (TR) 296-TPS57060QDRCRQ1CT-ND - Cut Tape (CT) 296-TPS57060QDRCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS57060QDRCRQ1 |
Description | IC REG BUCK ADJ 500MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS57060QDRCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.17000 | ¥34.17 |
10 | ¥30.67200 | ¥306.72 |
25 | ¥28.99920 | ¥724.98 |
100 | ¥25.13130 | ¥2,513.13 |
250 | ¥23.84252 | ¥5,960.63 |
500 | ¥21.39400 | ¥10,697.00 |
1,000 | ¥18.04307 | ¥18,043.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.14095 | ¥51,422.85 |