TPS561201DDCT | |
---|---|
DigiKey Part Number | 296-46928-2-ND - Tape & Reel (TR) 296-46928-1-ND - Cut Tape (CT) 296-46928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS561201DDCT |
Description | IC REG BUCK ADJ 1A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS561201DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
10 | ¥9.07100 | ¥90.71 |
25 | ¥8.60680 | ¥215.17 |
100 | ¥7.06960 | ¥706.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.64576 | ¥1,161.44 |
500 | ¥4.10558 | ¥2,052.79 |
1,250 | ¥3.80433 | ¥4,755.41 |