TPS54350PWPR | |
---|---|
DigiKey Part Number | 296-26992-2-ND - Tape & Reel (TR) 296-26992-1-ND - Cut Tape (CT) 296-26992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54350PWPR |
Description | IC REG BUCK ADJ 3A 16HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54350PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17.2V | |
Current - Output | ||
Frequency - Switching | 250kHz, 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.92000 | ¥33.92 |
10 | ¥30.46800 | ¥304.68 |
25 | ¥28.80560 | ¥720.14 |
100 | ¥24.96380 | ¥2,496.38 |
250 | ¥23.68372 | ¥5,920.93 |
500 | ¥21.25152 | ¥10,625.76 |
1,000 | ¥17.92286 | ¥17,922.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.44309 | ¥32,886.18 |