TPS54340DDA | |
---|---|
DigiKey Part Number | 296-35495-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54340DDA |
Description | IC REG BUCK ADJ 3.5A 8SOPWR |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54340DDA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 41.1V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.67000 | ¥46.67 |
10 | ¥41.95200 | ¥419.52 |
75 | ¥39.66040 | ¥2,974.53 |
150 | ¥34.37227 | ¥5,155.84 |
300 | ¥32.60950 | ¥9,782.85 |
525 | ¥29.26036 | ¥15,361.69 |
1,050 | ¥24.67744 | ¥25,911.31 |
2,550 | ¥23.44357 | ¥59,781.10 |