TPS54294RSAR | |
---|---|
DigiKey Part Number | 296-40789-2-ND - Tape & Reel (TR) 296-40789-1-ND - Cut Tape (CT) 296-40789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54294RSAR |
Description | IC REG BUCK ADJ 2A DL 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 2A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54294RSAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
10 | ¥22.06900 | ¥220.69 |
25 | ¥20.82120 | ¥520.53 |
100 | ¥17.74030 | ¥1,774.03 |
250 | ¥16.65728 | ¥4,164.32 |
500 | ¥14.57516 | ¥7,287.58 |
1,000 | ¥12.07649 | ¥12,076.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.24365 | ¥33,730.95 |
6,000 | ¥10.82724 | ¥64,963.44 |