TPS54202HDDCT | |
---|---|
DigiKey Part Number | 296-44497-2-ND - Tape & Reel (TR) 296-44497-1-ND - Cut Tape (CT) 296-44497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54202HDDCT |
Description | IC REG BUCK ADJ 2A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.596V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS54202HDDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥13.61000 | ¥136.10 |
25 | ¥12.83680 | ¥320.92 |
100 | ¥10.93680 | ¥1,093.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.26912 | ¥2,567.28 |
500 | ¥8.98544 | ¥4,492.72 |
1,250 | ¥7.44510 | ¥9,306.38 |
2,500 | ¥6.93165 | ¥17,329.12 |
6,250 | ¥6.67494 | ¥41,718.38 |
12,500 | ¥6.41821 | ¥80,227.62 |