TPS54140ADRCT

DigiKey Part Number
296-30506-2-ND - Tape & Reel (TR)
296-30506-1-ND - Cut Tape (CT)
296-30506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54140ADRCT
Description
IC REG BUCK ADJ 1.5A 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54140ADRCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
39V
Current - Output
Frequency - Switching
100kHz ~ 2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.27000¥26.27
10¥23.58200¥235.82
25¥22.29360¥557.34
100¥19.32160¥1,932.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥18.33068¥4,582.67
500¥16.44816¥8,224.08
1,250¥13.87194¥17,339.92
2,500¥13.17831¥32,945.78
6,250¥12.68289¥79,268.06
Manufacturers Standard Package