TPS536C9TRSLR | |
---|---|
DigiKey Part Number | 296-TPS536C9TRSLRTR-ND - Tape & Reel (TR) 296-TPS536C9TRSLRCT-ND - Cut Tape (CT) 296-TPS536C9TRSLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS536C9TRSLR |
Description | DUAL-CHANNEL, 12 PHASE STEP-DOWN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.25V 2 Output 765A 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥81.72499 | ¥245,174.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.82000 | ¥138.82 |
10 | ¥127.60300 | ¥1,276.03 |
25 | ¥122.31200 | ¥3,057.80 |
100 | ¥107.76570 | ¥10,776.57 |
250 | ¥102.47672 | ¥25,619.18 |
500 | ¥95.86516 | ¥47,932.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.98000 | ¥150.98 |
10 | ¥106.09500 | ¥1,060.95 |
25 | ¥94.36680 | ¥2,359.17 |
100 | ¥81.82420 | ¥8,182.42 |