TPS536C9RSLR | |
---|---|
DigiKey Part Number | 296-TPS536C9RSLRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS536C9RSLR |
Description | DUAL-CHANNEL, 12 PHASE STEP-DOWN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel VR14 Voltage Regulator IC 2 Output 48-VQFN (6x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, Intel VR14 | |
Voltage - Input | 4.5V ~ 17V | |
Number of Outputs | 2 | |
Voltage - Output | 0.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥32.33842 | ¥97,015.26 |